Part Details for LM139AJ/NOPB by National Semiconductor Corporation
Overview of LM139AJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139AJ/NOPB
LM139AJ/NOPB CAD Models
LM139AJ/NOPB Part Data Attributes:
|
LM139AJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM139AJ/NOPB
National Semiconductor Corporation
IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM139AJ/NOPB
This table gives cross-reference parts and alternative options found for LM139AJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139J/883 | IC QUAD COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJ/NOPB vs LM139J/883 |
LP339N | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDIP14, DIP-14, Comparator | National Semiconductor Corporation | LM139AJ/NOPB vs LP339N |
HA17901P | Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DP-14 | Hitachi Ltd | LM139AJ/NOPB vs HA17901P |
LM339N | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | National Semiconductor Corporation | LM139AJ/NOPB vs LM339N |
LM239J/NOPB | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJ/NOPB vs LM239J/NOPB |
LM339J | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM139AJ/NOPB vs LM339J |
5962R9673802VCX | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJ/NOPB vs 5962R9673802VCX |
5962R9673801VCX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM139AJ/NOPB vs 5962R9673801VCX |
LM139AJRLQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJ/NOPB vs LM139AJRLQMLV |
JM38510/11201SCA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM139AJ/NOPB vs JM38510/11201SCA |