Drivers And Interfaces
NJU6455CH
New Japan Radio Co Ltd
Description: Liquid Crystal Driver, 128-Segment, CMOS, BUMP, DIE-218

Overview of NJU6455CH by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing Automotive

CAD Models for NJU6455CH by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJU6455CH by New Japan Radio Co Ltd

NJU6455CH
New Japan Radio Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
DIE
Package Description
DIE,
Pin Count
218
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Display Mode
SEGMENT
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
R-XUUC-N218
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
128
Number of Terminals
218
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
2.7 V
Supply Voltage1-Max
13.5 V
Supply Voltage1-Min
6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
Terminal Position
UPPER
fmax-Min
0.021 MHz
Want to compare parts?
  1. NJU6455CH
    New Japan Radio Co Ltd
    Liquid Crystal Driver, 128-Segment, CMOS, BUMP, DIE-218
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU6455CH by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU6455CH by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU6455CH would you like to use for your alert(s)?
  • Please alert me when NJU6455CH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU6455CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU6455CH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU6455CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU6455CH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU6455CH by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: