There are no models available for this part yet.
Overview of NJMDAC-08JH by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Automotive
CAD Models for NJMDAC-08JH by New Japan Radio Co Ltd
Part Data Attributes for NJMDAC-08JH by New Japan Radio Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
18 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.1%
|
Moisture Sensitivity Level
|
2
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Settling Time-Max
|
0.135 µs
|
Settling Time-Nom (tstl)
|
0.085 µs
|
Supply Current-Max
|
7.8 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for NJMDAC-08JH
This table gives cross-reference parts and alternative options found for NJMDAC-08JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJMDAC-08JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
810525AGILFT | Clock Generator, 25MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | NJMDAC-08JH vs 810525AGILFT |
810525AGILF | Clock Generator, 25MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | NJMDAC-08JH vs 810525AGILF |
IDT5V10007PGG8 | Clock Generator, 27MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | Integrated Device Technology Inc | NJMDAC-08JH vs IDT5V10007PGG8 |
ICS810525AGIT | Clock Generator, 25MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | NJMDAC-08JH vs ICS810525AGIT |
ICS810525AGI | Clock Generator, 25MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | NJMDAC-08JH vs ICS810525AGI |
ICS810525AGILFT | Clock Generator, 25MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | NJMDAC-08JH vs ICS810525AGILFT |
MK3722G | Clock Generator, 27MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | NJMDAC-08JH vs MK3722G |
MK3722GLFTR | TSSOP-16, Reel | Integrated Device Technology Inc | NJMDAC-08JH vs MK3722GLFTR |
CY2040ZC-3 | Clock Generator, 24MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | NJMDAC-08JH vs CY2040ZC-3 |
MK3722GTR | Clock Generator, 27MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | NJMDAC-08JH vs MK3722GTR |