Part Details for IDT5V10007PGG8 by Integrated Device Technology Inc
Overview of IDT5V10007PGG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT5V10007PGG8
IDT5V10007PGG8 CAD Models
IDT5V10007PGG8 Part Data Attributes
|
IDT5V10007PGG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5V10007PGG8
Integrated Device Technology Inc
Clock Generator, 27MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 27 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for IDT5V10007PGG8
This table gives cross-reference parts and alternative options found for IDT5V10007PGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5V10007PGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
810525AGILFT | Clock Generator, 25MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | IDT5V10007PGG8 vs 810525AGILFT |
810525AGILF | Clock Generator, 25MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | IDT5V10007PGG8 vs 810525AGILF |
ICS810525AGIT | Clock Generator, 25MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | IDT5V10007PGG8 vs ICS810525AGIT |
NJMDAC-08JH | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | New Japan Radio Co Ltd | IDT5V10007PGG8 vs NJMDAC-08JH |
ICS810525AGI | Clock Generator, 25MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | IDT5V10007PGG8 vs ICS810525AGI |
ICS810525AGILFT | Clock Generator, 25MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | IDT5V10007PGG8 vs ICS810525AGILFT |
MK3722G | Clock Generator, 27MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | IDT5V10007PGG8 vs MK3722G |
MK3722GLFTR | TSSOP-16, Reel | Integrated Device Technology Inc | IDT5V10007PGG8 vs MK3722GLFTR |
CY2040ZC-3 | Clock Generator, 24MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | IDT5V10007PGG8 vs CY2040ZC-3 |
MK3722GTR | Clock Generator, 27MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | IDT5V10007PGG8 vs MK3722GTR |