Part Details for NJM79L12A by New Japan Radio Co Ltd
Overview of NJM79L12A by New Japan Radio Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM79L12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 23 |
|
$0.5625 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 17 |
|
$0.5250 / $0.6300 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 18 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 63 |
|
$1.2230 / $2.4460 | Buy Now |
|
Chip1Cloud | IC REG LDO -12V 0.1A TO92-3 | 28500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for NJM79L12A
NJM79L12A CAD Models
NJM79L12A Part Data Attributes:
|
NJM79L12A
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM79L12A
New Japan Radio Co Ltd
Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e6 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 75 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for NJM79L12A
This table gives cross-reference parts and alternative options found for NJM79L12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM79L12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM13121Z-12 | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | NJM79L12A vs LM13121Z-12 |
UPC79L12J-A | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, LEAD FREE, PLASTIC, TO-92, SIP-3 | NEC Electronics America Inc | NJM79L12A vs UPC79L12J-A |
UPC79L12J | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | NJM79L12A vs UPC79L12J |
MC79L12ACPRAG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | NJM79L12A vs MC79L12ACPRAG |
UPC79L12J | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics America Inc | NJM79L12A vs UPC79L12J |
LM79L12ACZ/NOPB | 100-mA, negative linear voltage regulator 3-TO-92 0 to 70 | Texas Instruments | NJM79L12A vs LM79L12ACZ/NOPB |
L79L12ABZ | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | NJM79L12A vs L79L12ABZ |
MC79L12CLPM | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, CYLINDRICAL PACK-3 | Texas Instruments | NJM79L12A vs MC79L12CLPM |
MC79L12ACDE4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | NJM79L12A vs MC79L12ACDE4 |
MC79L12CD | 3 pin 100mA Fixed (-12V) Negative Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | NJM79L12A vs MC79L12CD |