Part Details for NIN-HJ6N8JTR700F by NIC Components Corp
Overview of NIN-HJ6N8JTR700F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NIN-HJ6N8JTR700F
NIN-HJ6N8JTR700F CAD Models
NIN-HJ6N8JTR700F Part Data Attributes
|
NIN-HJ6N8JTR700F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HJ6N8JTR700F
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 29 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 7200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for NIN-HJ6N8JTR700F
This table gives cross-reference parts and alternative options found for NIN-HJ6N8JTR700F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HJ6N8JTR700F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM0603-6N8J-RC | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | NIN-HJ6N8JTR700F vs PM0603-6N8J-RC |
FHW0603UC6N8JST | General Purpose Inductor, 0.0068uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | NIN-HJ6N8JTR700F vs FHW0603UC6N8JST |
LWW0603JT6N8 | General Purpose Inductor, | SEI Stackpole Electronics Inc | NIN-HJ6N8JTR700F vs LWW0603JT6N8 |
CI0603-6N8-JTQ | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | NIN-HJ6N8JTR700F vs CI0603-6N8-JTQ |
FHW0603UC6N8JGB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | NIN-HJ6N8JTR700F vs FHW0603UC6N8JGB |
SDWL1608C6N8JSTF | General Purpose Inductor | Sunlord | NIN-HJ6N8JTR700F vs SDWL1608C6N8JSTF |
CI0603-6N8-JBW | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | NIN-HJ6N8JTR700F vs CI0603-6N8-JBW |
PE-0603CD6N8JTT | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | NIN-HJ6N8JTR700F vs PE-0603CD6N8JTT |
CI0603-6N8-JBQ | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | NIN-HJ6N8JTR700F vs CI0603-6N8-JBQ |
0603CS-6N8XJLY | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | NIN-HJ6N8JTR700F vs 0603CS-6N8XJLY |