Part Details for CI0603-6N8-JBW by RCD Components Inc
Overview of CI0603-6N8-JBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CI0603-6N8-JBW
CI0603-6N8-JBW CAD Models
CI0603-6N8-JBW Part Data Attributes
|
CI0603-6N8-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CI0603-6N8-JBW
RCD Components Inc
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.5 mm | |
Package Style | SMT | |
Package Width | 0.89 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CI0603-6N8-JBW
This table gives cross-reference parts and alternative options found for CI0603-6N8-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0603-6N8-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM0603-6N8J-RC | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | CI0603-6N8-JBW vs PM0603-6N8J-RC |
FHW0603UC6N8JST | General Purpose Inductor, 0.0068uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | CI0603-6N8-JBW vs FHW0603UC6N8JST |
LWW0603JT6N8 | General Purpose Inductor, | SEI Stackpole Electronics Inc | CI0603-6N8-JBW vs LWW0603JT6N8 |
CI0603-6N8-JTQ | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | CI0603-6N8-JBW vs CI0603-6N8-JTQ |
FHW0603UC6N8JGB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | CI0603-6N8-JBW vs FHW0603UC6N8JGB |
SDWL1608C6N8JSTF | General Purpose Inductor | Sunlord | CI0603-6N8-JBW vs SDWL1608C6N8JSTF |
PE-0603CD6N8JTT | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | CI0603-6N8-JBW vs PE-0603CD6N8JTT |
CI0603-6N8-JBQ | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | CI0603-6N8-JBW vs CI0603-6N8-JBQ |
0603CS-6N8XJLY | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | CI0603-6N8-JBW vs 0603CS-6N8XJLY |
FHW0603UC6N8JGT | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | CI0603-6N8-JBW vs FHW0603UC6N8JGT |