Part Details for NHI-15192RTFP by National Hybrid Incorporated
Overview of NHI-15192RTFP by National Hybrid Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NHI-15192RTFP
NHI-15192RTFP CAD Models
NHI-15192RTFP Part Data Attributes
|
NHI-15192RTFP
National Hybrid Incorporated
Buy Now
Datasheet
|
Compare Parts:
NHI-15192RTFP
National Hybrid Incorporated
Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL HYBRID INC | |
Part Package Code | QFP | |
Package Description | QFF, QFL68,1.1SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760B; MCAIR; STANAG-3838 | |
Address Bus Width | 14 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | MIL STD 1553B; MIL STD 1760B | |
Data Encoding/Decoding Method | BIPH-LEVEL(MANCHESTER) | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
Length | 27.94 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 675 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for NHI-15192RTFP
This table gives cross-reference parts and alternative options found for NHI-15192RTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHI-15192RTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHI-15192RTFP/M | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 | National Hybrid Incorporated | NHI-15192RTFP vs NHI-15192RTFP/M |
NHI-15192RTFP/T | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 | National Hybrid Incorporated | NHI-15192RTFP vs NHI-15192RTFP/T |
NHI-15192RTFP | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 | Data Device Corporation | NHI-15192RTFP vs NHI-15192RTFP |
NHI-15192RTFP/M | Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 | Data Device Corporation | NHI-15192RTFP vs NHI-15192RTFP/M |