NHI-15192RTFP/883
Description: Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68

Overview of NHI-15192RTFP/883 by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for NHI-15192RTFP/883 by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NHI-15192RTFP/883 by Data Device Corporation

NHI-15192RTFP/883
Data Device Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Package Description
QFF, QFL68,1.1SQ
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Additional Feature
MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760B; MCAIR; STANAG-3838
Address Bus Width
14
Boundary Scan
NO
Clock Frequency-Max
10 MHz
Communication Protocol
MIL STD 1553
Data Encoding/Decoding Method
BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
1 MBps
External Data Bus Width
16
JESD-30 Code
S-CQFP-F68
Length
27.94 mm
Low Power Mode
NO
Number of Serial I/Os
2
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
QFL68,1.1SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Seated Height-Max
3.81 mm
Supply Current-Max
675 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
27.94 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Want to compare parts?
  1. NHI-15192RTFP/883
    Data Device Corporation
    Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68
    VS

Alternate Parts for NHI-15192RTFP/883

This table gives cross-reference parts and alternative options found for NHI-15192RTFP/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHI-15192RTFP/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NHI-15192RTFP/M Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 National Hybrid Incorporated NHI-15192RTFP/883 vs NHI-15192RTFP/M
NHI-15192RTFP/T Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 National Hybrid Incorporated NHI-15192RTFP/883 vs NHI-15192RTFP/T
NHI-15192RTFP Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 Data Device Corporation NHI-15192RTFP/883 vs NHI-15192RTFP
NHI-15192RTFP/M Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 Data Device Corporation NHI-15192RTFP/883 vs NHI-15192RTFP/M
Part Number Description Manufacturer Compare
NHI-15192RTFP/M Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 Data Device Corporation NHI-15192RTFP/883 vs NHI-15192RTFP/M
NHI-15192RTFP/M Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 National Hybrid Incorporated NHI-15192RTFP/883 vs NHI-15192RTFP/M
NHI-15192RTFP Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 Data Device Corporation NHI-15192RTFP/883 vs NHI-15192RTFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NHI-15192RTFP/883 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NHI-15192RTFP/883 by Data Device Corporation

Select Manufacturer
Which Manufacturer of NHI-15192RTFP/883 would you like to use for your alert(s)?
  • Please alert me when NHI-15192RTFP/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NHI-15192RTFP/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NHI-15192RTFP/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NHI-15192RTFP/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NHI-15192RTFP/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NHI-15192RTFP/883 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: