Datasheets
NHI-15192RTFP by:

Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68

Part Details for NHI-15192RTFP by National Hybrid Incorporated

Overview of NHI-15192RTFP by National Hybrid Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Part Details for NHI-15192RTFP

NHI-15192RTFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NHI-15192RTFP Part Data Attributes

NHI-15192RTFP National Hybrid Incorporated
Buy Now Datasheet
Compare Parts:
NHI-15192RTFP National Hybrid Incorporated Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL HYBRID INC
Part Package Code QFP
Package Description QFF, QFL68,1.1SQ
Pin Count 68
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Additional Feature MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760B; MCAIR; STANAG-3838
Address Bus Width 14
Boundary Scan NO
Clock Frequency-Max 10 MHz
Communication Protocol MIL STD 1553B; MIL STD 1760B
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER)
External Data Bus Width 16
JESD-30 Code S-CQFP-F68
Length 27.94 mm
Low Power Mode NO
Number of Serial I/Os 2
Number of Terminals 68
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFF
Package Equivalence Code QFL68,1.1SQ
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 3.81 mm
Supply Current-Max 675 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.7 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 27.94 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553

Alternate Parts for NHI-15192RTFP

This table gives cross-reference parts and alternative options found for NHI-15192RTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NHI-15192RTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NHI-15192RTFP/M Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 National Hybrid Incorporated NHI-15192RTFP vs NHI-15192RTFP/M
NHI-15192RTFP/T Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 National Hybrid Incorporated NHI-15192RTFP vs NHI-15192RTFP/T
NHI-15192RTFP Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 Data Device Corporation NHI-15192RTFP vs NHI-15192RTFP
NHI-15192RTFP/M Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 Data Device Corporation NHI-15192RTFP vs NHI-15192RTFP/M
Part Number Description Manufacturer Compare
NHI-15192RTFP/M Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 Data Device Corporation NHI-15192RTFP vs NHI-15192RTFP/M
NHI-15192RTFP/883 Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 Data Device Corporation NHI-15192RTFP vs NHI-15192RTFP/883
NHI-15192RTFP/M Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 National Hybrid Incorporated NHI-15192RTFP vs NHI-15192RTFP/M
NHI-15192RTFP Mil-Std-1553 Controller, 2 Channel(s), CMOS, CQFP68, 1.100 X 1.100 INCH, CERAMIC, QFP-68 Data Device Corporation NHI-15192RTFP vs NHI-15192RTFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NHI-15192RTFP by National Hybrid Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NHI-15192RTFP by National Hybrid Incorporated

Select Manufacturer
Which Manufacturer of NHI-15192RTFP would you like to use for your alert(s)?
  • Please alert me when NHI-15192RTFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NHI-15192RTFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NHI-15192RTFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NHI-15192RTFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NHI-15192RTFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NHI-15192RTFP by National Hybrid Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: