Part Details for NFM41P11C204T1 by Murata Manufacturing Co Ltd
Overview of NFM41P11C204T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFM41P11C204T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4347 |
|
RFQ | ||
|
Quest Components | Capacitor, 220nf, 100V | 2604 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for NFM41P11C204T1
NFM41P11C204T1 CAD Models
NFM41P11C204T1 Part Data Attributes
|
NFM41P11C204T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM41P11C204T1
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 200000 µF | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for NFM41P11C204T1
This table gives cross-reference parts and alternative options found for NFM41P11C204T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM41P11C204T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1806Y0500204MXTE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806 | Knowles Capacitors | NFM41P11C204T1 vs 1806Y0500204MXTE07 |
1806J0500204MXBE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806, 3 PIN | Knowles Capacitors | NFM41P11C204T1 vs 1806J0500204MXBE07 |
1806J0500204MXRE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806, 3 PIN | Knowles Capacitors | NFM41P11C204T1 vs 1806J0500204MXRE07 |
1806J0500204MXTE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1806, 3 PIN | Knowles Capacitors | NFM41P11C204T1 vs 1806J0500204MXTE07 |
1806A0500204MXTE07 | Feed Through Capacitor | Syfer Technology | NFM41P11C204T1 vs 1806A0500204MXTE07 |
1806A0500204MXTE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, 3 Pin(s), EIA STD PACKAGE SIZE 1806, 3 PIN | Knowles Capacitors | NFM41P11C204T1 vs 1806A0500204MXTE07 |