-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 50V, 0.7A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3215
|
Newark | Cap, 220Pf, 50V, 0.7A, Smd, 0805, Capacitance:220Pf, Voltage Rating:50V, Current Rating:700Ma, Capacitor Case Style:0805 [2012 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C Rohs Compliant: Yes |Murata NFM21CC221R1H3D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 945 |
|
$0.1290 / $0.2200 | Buy Now |
DISTI #
490-6977-1-ND
|
DigiKey | CAP FEEDTHRU 220PF 20% 50V 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26823 In Stock |
|
$0.0924 / $0.2600 | Buy Now |
DISTI #
NFM21CC221R1H3D
|
Avnet Americas | EMI Filter, 220 pF, 50 V, ? 20%, 0805 [2012 Metric] - Tape and Reel (Alt: NFM21CC221R1H3D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0876 | Buy Now |
DISTI #
81-NFM21CC221R1H3D
|
Mouser Electronics | Feed Through Capacitors 220 PF 50V RoHS: Compliant | 16565 |
|
$0.0920 / $0.2500 | Buy Now |
DISTI #
E02:0323_01068355
|
Arrow Electronics | Cap Feed Through 220pF 50VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2436 | Europe - 80000 |
|
$0.1021 / $0.1358 | Buy Now |
DISTI #
V36:1790_07285012
|
Arrow Electronics | Cap Feed Through 220pF 50VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2432 | Americas - 8000 |
|
$0.0996 / $0.1227 | Buy Now |
DISTI #
V72:2272_07285012
|
Arrow Electronics | Cap Feed Through 220pF 50VDC 20% Flat 0805 125°C RoHS: Compliant Min Qty: 979 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2102 Container: Cut Strips | Americas - 979 |
|
$0.0941 | Buy Now |
|
Future Electronics | 220 pF 50V 700 mA 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 32000Reel |
|
$0.0843 / $0.0931 | Buy Now |
|
Future Electronics | 220 pF 50V 700 mA 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0859 / $0.0910 | Buy Now |
|
Future Electronics | 220 pF 50V 700 mA 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0843 / $0.0931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFM21CC221R1H3D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFM21CC221R1H3D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 0.7A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 220 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.85 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.7 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NFM21CC221R1H3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFM21CC221R1H3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM21CC221R1H3 | Feed Through Capacitor, 1 Function(s), 50V, 0.7A, | Murata Manufacturing Co Ltd | NFM21CC221R1H3D vs NFM21CC221R1H3 |
NFM21CC221R1H3L | Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805 | Murata Manufacturing Co Ltd | NFM21CC221R1H3D vs NFM21CC221R1H3L |