NFM21CC221R1H3D vs NFM21CC221R1H3L feature comparison

NFM21CC221R1H3D Murata Manufacturing Co Ltd

Buy Now Datasheet

NFM21CC221R1H3L Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0805, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Additional Feature C-TYPE CIRCUIT CAPACITOR FOR SIGNAL LINES
Capacitance 220 µF 220 µF
DC Resistance-Max 0.3 Ω
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 0.85 mm 0.85 mm
Insulation Resistance-Min 1000 MΩ 1000 MΩ
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.7 A 0.3 A
Rated Voltage 50 V 50 V
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare NFM21CC221R1H3D with alternatives

Compare NFM21CC221R1H3L with alternatives