NEM332K100TR
NIC Components Corp
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED

Overview of NEM332K100TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NEM332K100TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NEM332K100TR by NIC Components Corp

NEM332K100TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 14.5 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. NEM332K100TR
    NIC Components Corp
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for NEM332K100TR

This table gives cross-reference parts and alternative options found for NEM332K100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEM332K100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QYX2A332KTP3 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NEM332K100TR vs QYX2A332KTP3
6EB2ABB332KRG050BA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NEM332K100TR vs 6EB2ABB332KRG050BA
EPEM332K2A Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation NEM332K100TR vs EPEM332K2A
6EB2ARB332KRN050BA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NEM332K100TR vs 6EB2ARB332KRN050BA
6EB2ABB332KRN050BA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NEM332K100TR vs 6EB2ABB332KRN050BA
6EB2ABB332KAM050BA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NEM332K100TR vs 6EB2ABB332KAM050BA
AMZ332K100BCK Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation NEM332K100TR vs AMZ332K100BCK
6EB1ABB332KCS050BA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NEM332K100TR vs 6EB1ABB332KCS050BA
AMZ332K100ACK Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation NEM332K100TR vs AMZ332K100ACK
ECQB1332KF4 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components NEM332K100TR vs ECQB1332KF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NEM332K100TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NEM332K100TR by NIC Components Corp

  • Please alert me when NEM332K100TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NEM332K100TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NEM332K100TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NEM332K100TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NEM332K100TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NEM332K100TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: