Part Details for 6EB2ABB332KRN050BA by Samwha Electronics
Overview of 6EB2ABB332KRN050BA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2ABB332KRN050BA
6EB2ABB332KRN050BA CAD Models
6EB2ABB332KRN050BA Part Data Attributes
|
6EB2ABB332KRN050BA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2ABB332KRN050BA
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2ABB332KRN050BA
This table gives cross-reference parts and alternative options found for 6EB2ABB332KRN050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2ABB332KRN050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0100K3320000D220 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2ABB332KRN050BA vs AMZV0100K3320000D220 |
AMZS0100K33200000200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2ABB332KRN050BA vs AMZS0100K33200000200 |
6EB2ABB332KAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB332KRN050BA vs 6EB2ABB332KAG050BA |
621.0033-10-100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6EB2ABB332KRN050BA vs 621.0033-10-100 |
6EB2ARB332KRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB332KRN050BA vs 6EB2ARB332KRN050BA |
6EB2ARB332KAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB332KRN050BA vs 6EB2ARB332KAM050BA |
PEIM332K2A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6EB2ABB332KRN050BA vs PEIM332K2A |
6EB2ARB332KAM050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB332KRN050BA vs 6EB2ARB332KAM050AA |
6EB2ARB332KRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB332KRN050BA vs 6EB2ARB332KRN050AA |
5TY2ARB332KCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB332KRN050BA vs 5TY2ARB332KCS |