Consumer Circuits
NE592D14-T
Description: IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SO-14, Audio/Video Amplifier

Overview of NE592D14-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for NE592D14-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NE592D14-T by NXP Semiconductors

NE592D14-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
40 MHZ BANDWIDTH AND 40 DB GAIN ALSO AVAILABLE BY CONNECTING G2B AND G2A PIN TOGETHER
Bandwidth-Nom
90 kHz
Consumer IC Type
VIDEO AMPLIFIER
Gain
52 dB
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
27 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
6 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. NE592D14-T
    NXP Semiconductors
    IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SO-14, Audio/Video Amplifier
    VS

Alternate Parts for NE592D14-T

This table gives cross-reference parts and alternative options found for NE592D14-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE592D14-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NE592D14 IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SO-14, Audio/Video Amplifier NXP Semiconductors NE592D14-T vs NE592D14
Part Number Description Manufacturer Compare
NE592N 1 CHANNEL, VIDEO AMPLIFIER, PDIP14 Texas Instruments NE592D14-T vs NE592N
NE592D14 IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SO-14, Audio/Video Amplifier NXP Semiconductors NE592D14-T vs NE592D14
592/BCA Video Amplifier, 1 Channel(s), CDIP14 YAGEO Corporation NE592D14-T vs 592/BCA
SE592J 1 CHANNEL, VIDEO AMPLIFIER, CDIP14 Texas Instruments NE592D14-T vs SE592J
NE592F14 Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14 YAGEO Corporation NE592D14-T vs NE592F14
NJM592M Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO14, DMP-14 New Japan Radio Co Ltd NE592D14-T vs NJM592M
NE592N14 Video Amplifier, PDIP-14, 25-TUBE onsemi NE592D14-T vs NE592N14
NE592N Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 Signetics NE592D14-T vs NE592N
NE592N14G Video Amplifier, PDIP-14, 25-TUBE onsemi NE592D14-T vs NE592N14G
NE592N14 Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 YAGEO Corporation NE592D14-T vs NE592N14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE592D14-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE592D14-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NE592D14-T would you like to use for your alert(s)?
  • Please alert me when NE592D14-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE592D14-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE592D14-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE592D14-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE592D14-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE592D14-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: