There are no models available for this part yet.
Overview of SE592J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SE592J by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Video Amplifier, 1 Channel(s), Bipolar, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$6.6900 / $7.8800 | Buy Now |
CAD Models for SE592J by Texas Instruments
Part Data Attributes for SE592J by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
90000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
Gain
|
52 dB
|
JESD-30 Code
|
R-GDIP-T14
|
Number of Channels
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
27 mA
|
Supply Voltage-Max (Vsup)
|
8 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SE592J
This table gives cross-reference parts and alternative options found for SE592J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE592J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE592F14 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14 | YAGEO Corporation | SE592J vs SE592F14 |
592/BCA | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERAMIC, DIP-14, Audio/Video Amplifier | NXP Semiconductors | SE592J vs 592/BCA |
NE592N | 1 CHANNEL, VIDEO AMPLIFIER, PDIP14 | Texas Instruments | SE592J vs NE592N |
NE592N14 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 | YAGEO Corporation | SE592J vs NE592N14 |
NE592N | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, Audio/Video Amplifier | NXP Semiconductors | SE592J vs NE592N |
592/BCA | Video Amplifier, 1 Channel(s), CDIP14 | YAGEO Corporation | SE592J vs 592/BCA |
NE592F14 | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, Audio/Video Amplifier | NXP Semiconductors | SE592J vs NE592F14 |
SE592F14 | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14, Audio/Video Amplifier | NXP Semiconductors | SE592J vs SE592F14 |
NE592N14 | Video Amplifier, PDIP-14, 25-TUBE | onsemi | SE592J vs NE592N14 |
Related Parts for SE592J
-
SE5230DGOperational Amplifiers
-
SI1473DH-T1-GE3Power Field-Effect Transistors
-
BQ27520YZFT-G4Power Management Circuits
-
S3MRectifier Diodes
-
SA40Transient Suppressors
-
SI1413EDH-T1-GE3Small Signal Field-Effect Transistors
-
SE5503A-ROther Telecom ICs
-
SF05S1215APower Supply Modules
-
SFH6186-2Optocoupler