Part Details for NE587N by Philips Semiconductors
Overview of NE587N by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE587N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57798 |
|
RFQ | ||
|
Quest Components | LED DISPLAY DRIVER, PDIP18 | 46238 |
|
$13.9800 / $20.9700 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, PDIP18 | 10 |
|
$17.3942 / $19.5685 | Buy Now |
Part Details for NE587N
NE587N CAD Models
NE587N Part Data Attributes
|
NE587N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE587N
Philips Semiconductors
Display Driver, 7-Segment, BIPolar, PDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-ANODE | |
Display Mode | SEGMENT | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Segments | 7 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE587N
This table gives cross-reference parts and alternative options found for NE587N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE587N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE587N | Display Driver, 7-Segment, BIPolar, PDIP18 | Signetics | NE587N vs NE587N |