-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General purpose dual bipolar timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1487
|
Newark | Ic, Bipolar Timer, Dual, 500Khz, Soic-14, Operating Mode:Astable/Monostable, No. Of Timers:2, Clock External Input:Yes, Frequency:500Khz, Supply Voltage Range:4.5V To 16V, Digital Ic Case Style:Soic, No. Of Pins:14 Rohs Compliant: Yes |Stmicroelectronics NE556D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1954 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 621 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE556D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NE556D
STMicroelectronics
General purpose dual bipolar timer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE556D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556DRG4 | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs NE556DRG4 |
LM556CMX | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | NE556D vs LM556CMX |
TLC556MD | 15V Dual LinCMOS timer 14-SOIC -55 to 125 | Texas Instruments | NE556D vs TLC556MD |
TLC556CD | 15V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs TLC556CD |
TLC556ID | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | NE556D vs TLC556ID |
KA556D | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | NE556D vs KA556D |
TLC552CDR | 18V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs TLC552CDR |
KA556ID | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | NE556D vs KA556ID |
LM556CM | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | NE556D vs LM556CM |
NE556D | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs NE556D |