Part Details for NE556D by onsemi
Overview of NE556D by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for NE556D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NE556 Dual Precision Timer ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 382 |
|
$0.4338 / $0.5104 | Buy Now |
Part Details for NE556D
NE556D CAD Models
NE556D Part Data Attributes
|
NE556D
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE556D
onsemi
DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NE556D
This table gives cross-reference parts and alternative options found for NE556D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM556CM | Dual Timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs LM556CM |
TLC556CDG4 | 15V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs TLC556CDG4 |
TLC552CD | 18V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs TLC552CD |
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | onsemi | NE556D vs NE556DR2 |
NE556D | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | NE556D vs NE556D |
KA556ID | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | NE556D vs KA556ID |
SA556D | General purpose dual bipolar timer | STMicroelectronics | NE556D vs SA556D |
TLC556CDR | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | NE556D vs TLC556CDR |
LM556CMX | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | NE556D vs LM556CMX |
TLC556IDRG4 | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | NE556D vs TLC556IDRG4 |