NE5552N vs SE5551N feature comparison

NE5552N NXP Semiconductors

Buy Now Datasheet

SE5551N NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Part Package Code DIP DIP
Package Description , ,
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 20 V 20 V
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 14
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 6.3 V 5.3 V
Output Voltage1-Min 5.7 V 4.7 V
Output Voltage1-Nom 6 V 5 V
Output Voltage2-Nom -6 V -5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 6%
Base Number Matches 1 1

Compare NE5552N with alternatives

Compare SE5551N with alternatives