Part Details for NE5534ADG by onsemi
Overview of NE5534ADG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NE5534ADG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NE5534ADG
|
Avnet Americas | OP Amp Single GP ±20V 8-Pin SOIC N Rail - Rail/Tube (Alt: NE5534ADG) RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4900 Partner Stock |
|
$0.5704 / $0.6808 | Buy Now |
|
Flip Electronics | Stock, ship today | 4900 |
|
$0.4600 | RFQ |
Part Details for NE5534ADG
NE5534ADG CAD Models
NE5534ADG Part Data Attributes
|
NE5534ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE5534ADG
onsemi
Operational Amplifier, Low Noise, Single 0 to 70°C, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=3) | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for NE5534ADG
This table gives cross-reference parts and alternative options found for NE5534ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5534ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5534ADR2G | Operational Amplifier, Low Noise, Single 0 to 70°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NE5534ADG vs NE5534ADR2G |
NE5534D | Operational Amplifier, Low Noise, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5534ADG vs NE5534D |
NE5534ADR2 | Operational Amplifier, Low Noise, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5534ADG vs NE5534ADR2 |
NE5534DG | Operational Amplifier, Low Noise, Single 0 to 70°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5534ADG vs NE5534DG |
NE5534AD | Operational Amplifier, Low Noise, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5534ADG vs NE5534AD |
NE5534D | IC OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | NE5534ADG vs NE5534D |
NE5534DR2 | Operational Amplifier, Low Noise, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5534ADG vs NE5534DR2 |