Part Details for NE5534ADR2G by onsemi
Overview of NE5534ADR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE5534ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2215
|
Newark | Ic, operational Amplifier, single, bipolar, sop,8Pin, plastic |Onsemi NE5534ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC, TandR, LEAD FREE | 15 |
|
$0.5105 / $0.6126 | Buy Now |
|
Rochester Electronics | NE5534 - Operational Amplifier, 5000uV Offset-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 77861 |
|
$0.2722 / $0.3202 | Buy Now |
|
Flip Electronics | Stock, ship today | 1103 |
|
$0.1900 | RFQ |
Part Details for NE5534ADR2G
NE5534ADR2G CAD Models
NE5534ADR2G Part Data Attributes:
|
NE5534ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE5534ADR2G
onsemi
Operational Amplifier, Low Noise, Single 0 to 70°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=3) | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for NE5534ADR2G
This table gives cross-reference parts and alternative options found for NE5534ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5534ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5534D | Operational Amplifier, Low Noise, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5534ADR2G vs NE5534D |
NE5534DR2G | Operational Amplifier, Low Noise, Single 0 to 70°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5534ADR2G vs NE5534DR2G |
NE5534AD | IC OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | NE5534ADR2G vs NE5534AD |
NE5534AD | Operational Amplifier, Low Noise, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | NE5534ADR2G vs NE5534AD |
NE5534D | IC OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | NE5534ADR2G vs NE5534D |
NE5534ADR2 | Operational Amplifier, Low Noise, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE5534ADR2G vs NE5534ADR2 |