There are no models available for this part yet.
Overview of NE5517D-T by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for NE5517D-T by NXP Semiconductors
Part Data Attributes for NE5517D-T by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
8 µA
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
50 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
2000
|
Width
|
3.9 mm
|
Alternate Parts for NE5517D-T
This table gives cross-reference parts and alternative options found for NE5517D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5517D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM13700MX/NOPB | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, SOP-16, Operational Amplifier | National Semiconductor Corporation | NE5517D-T vs LM13700MX/NOPB |
LM13700M | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, PLASTIC, SOP-16, Operational Amplifier | National Semiconductor Corporation | NE5517D-T vs LM13700M |
NE5517DR2G | Dual Transconductance Amplifier 0 to +70 oC, SOIC 16 LEAD, 2500-REEL | onsemi | NE5517D-T vs NE5517DR2G |
LM13600MX | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO16 | National Semiconductor Corporation | NE5517D-T vs LM13600MX |
NJM13700M-(TE4) | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | NE5517D-T vs NJM13700M-(TE4) |
NJM13700M-(T1) | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | NE5517D-T vs NJM13700M-(T1) |
LM13700M/NOPB | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, SOP-16, Operational Amplifier | National Semiconductor Corporation | NE5517D-T vs LM13700M/NOPB |
NE5517D | Dual Transconductance Amplifier, SOIC 16 LEAD, 48-TUBE | onsemi | NE5517D-T vs NE5517D |
AU5517DR2G | Dual Transconductance Amplifier -40 to +125 oC, SOIC 16 LEAD, 2500-REEL | onsemi | NE5517D-T vs AU5517DR2G |
LM13700MX | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, PLASTIC, SOP-16, Operational Amplifier | National Semiconductor Corporation | NE5517D-T vs LM13700MX |