-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Transconductance Amplifier 0 to +70 oC, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6692
|
Newark | Ic, operational Amplifier, dual, bipolar, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi NE5517DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.1600 | Buy Now |
DISTI #
NE5517DR2GOSCT-ND
|
DigiKey | IC OPAMP TRANSCOND 2 CIRC 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5730 In Stock |
|
$1.6060 / $4.4000 | Buy Now |
DISTI #
NE5517DR2G
|
Avnet Americas | SP Amp Transconductance Amplifier Dual ?22V/44V 16-Pin SOIC T/R - Tape and Reel (Alt: NE5517DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6985 / $0.7480 | Buy Now |
DISTI #
863-NE5517DR2G
|
Mouser Electronics | Transconductance Amplifiers Transconductance Dual Commercial Temp RoHS: Compliant | 3781 |
|
$0.9440 / $2.5200 | Buy Now |
DISTI #
V72:2272_07296364
|
Arrow Electronics | SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1719 Container: Cut Strips | Americas - 1989 |
|
$1.5120 / $2.2560 | Buy Now |
|
Future Electronics | NE5517 Series 44 V 2 MHz Dual Operational Transconductance Amplifier - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | NE5517 Series 44 V 2 MHz Dual Operational Transconductance Amplifier - SOIC-16 | 0 |
|
$0.6700 / $1.0500 | Buy Now |
|
Bristol Electronics | 1970 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 5000UV OFFSET-MAX, BIPOLAR, PDSO16 | 1576 |
|
$1.0452 / $2.7872 | Buy Now |
|
Rochester Electronics | NE5517 - Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 5740 |
|
$0.6493 / $0.7639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE5517DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE5517DR2G
onsemi
Dual Transconductance Amplifier 0 to +70 oC, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE5517DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5517DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NE5517D | NXP Semiconductors | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16, Operational Amplifier | NE5517DR2G vs NE5517D |
NE5517DG | onsemi | $0.9407 | Dual Transconductance Amplifier 0 to +70 oC, SOIC 16 LEAD, 48-TUBE | NE5517DR2G vs NE5517DG |
NE5517D | onsemi | Check for Price | Dual Transconductance Amplifier, SOIC 16 LEAD, 48-TUBE | NE5517DR2G vs NE5517D |