Part Details for NE5503N by Signetics
Overview of NE5503N by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NE5503N
NE5503N CAD Models
NE5503N Part Data Attributes:
|
NE5503N
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE5503N
Signetics
Power Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | IN-LINE, R-PDIP-T16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDIP-T16 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NE5503N
This table gives cross-reference parts and alternative options found for NE5503N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5503N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULN2003ADWR | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, MS-013AB, PLASTIC, SOIC-18 | Texas Instruments | NE5503N vs ULN2003ADWR |
ULQ2803A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, DIP-18 | Sanken Electric Co Ltd | NE5503N vs ULQ2803A |
ULN2804A | Eight Darlington Arrays | STMicroelectronics | NE5503N vs ULN2804A |
ULN2803A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, CASE 707, DIP-18 | Rochester Electronics LLC | NE5503N vs ULN2803A |
L604B | 0.4A, 8 CHANNEL, NPN, Si, POWER TRANSISTOR | STMicroelectronics | NE5503N vs L604B |
M54585P | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, 18P4G, 18 PIN | Mitsubishi Electric | NE5503N vs M54585P |
ULN2802A | Power Bipolar Transistor, 0.5A I(C), 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, CASE 707, DIP-18 | Motorola Semiconductor Products | NE5503N vs ULN2802A |
ULN2004D | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, SO-16 | STMicroelectronics | NE5503N vs ULN2004D |
ULN2803LW | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-013AB, Plastic/Epoxy, 18 Pin, SOIC-18 | Allegro MicroSystems LLC | NE5503N vs ULN2803LW |
ULN2023A | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | NE5503N vs ULN2023A |