Datasheets
NE511F by:

Operational Amplifier, BIPolar, CDIP16

Part Details for NE511F by Signetics

Overview of NE511F by Signetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NE511F

NE511F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NE511F Part Data Attributes

NE511F Signetics
Buy Now Datasheet
Compare Parts:
NE511F Signetics Operational Amplifier, BIPolar, CDIP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIGNETICS CORP
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code R-CDIP-T16
JESD-609 Code e0
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for NE511F

This table gives cross-reference parts and alternative options found for NE511F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE511F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NE511F OP-AMP, CDIP16 Philips Semiconductors NE511F vs NE511F
SE511F IC OP-AMP, CDIP16, Operational Amplifier NXP Semiconductors NE511F vs SE511F
SE511F Operational Amplifier, BIPolar, CDIP16 Signetics NE511F vs SE511F
NE511F IC OP-AMP, CDIP16, Operational Amplifier NXP Semiconductors NE511F vs NE511F
NE511N OP-AMP, PDIP16 Philips Semiconductors NE511F vs NE511N
NE511B IC OP-AMP, PDIP16, Operational Amplifier NXP Semiconductors NE511F vs NE511B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE511F by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE511F by Signetics

Select Manufacturer
Which Manufacturer of NE511F would you like to use for your alert(s)?
  • Please alert me when NE511F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE511F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE511F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE511F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE511F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE511F by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: