Part Details for NE511B by NXP Semiconductors
Overview of NE511B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE511B
NE511B CAD Models
NE511B Part Data Attributes
|
NE511B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE511B
NXP Semiconductors
IC OP-AMP, PDIP16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE511B
This table gives cross-reference parts and alternative options found for NE511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SE511F | NXP Semiconductors | Check for Price | IC OP-AMP, CDIP16, Operational Amplifier | NE511B vs SE511F |
NE511F | Signetics | Check for Price | Operational Amplifier, BIPolar, CDIP16 | NE511B vs NE511F |
SE511F | Philips Semiconductors | Check for Price | OP-AMP, CDIP16 | NE511B vs SE511F |
NE511F | Philips Semiconductors | Check for Price | OP-AMP, CDIP16 | NE511B vs NE511F |