There are no models available for this part yet.
Overview of NDTMR47K35F5TR by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NDTMR47K35F5TR by NIC Components Corp
Part Data Attributes for NDTMR47K35F5TR by NIC Components Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
NDTM
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Series
|
NDTM
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Alternate Parts for NDTMR47K35F5TR
This table gives cross-reference parts and alternative options found for NDTMR47K35F5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTMR47K35F5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTMR47K35F5TB | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR47K35F5TR vs NDTMR47K35F5TB |
NDTMR47K35F2TR | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR47K35F5TR vs NDTMR47K35F2TR |
NDTMR47K35F2TB | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR47K35F5TR vs NDTMR47K35F2TB |
NDTMR47K35F3TB | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR47K35F5TR vs NDTMR47K35F3TB |
NDTMR47K35F1TR | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR47K35F5TR vs NDTMR47K35F1TR |
DSB1V474K1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | NDTMR47K35F5TR vs DSB1V474K1S |
NDTMR47K35F3TR | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR47K35F5TR vs NDTMR47K35F3TR |
CX02M474K | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | NDTMR47K35F5TR vs CX02M474K |
NDTMR47K35F4TB | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTMR47K35F5TR vs NDTMR47K35F4TB |