Part Details for DSB1V474K1S by Renesas Electronics Corporation
Overview of DSB1V474K1S by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSB1V474K1S
DSB1V474K1S CAD Models
DSB1V474K1S Part Data Attributes
|
DSB1V474K1S
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DSB1V474K1S
Renesas Electronics Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | DSB | |
Terminal Pitch | 2.2 mm |
Alternate Parts for DSB1V474K1S
This table gives cross-reference parts and alternative options found for DSB1V474K1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSB1V474K1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTMR47K35F2TR | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | DSB1V474K1S vs NDTMR47K35F2TR |
NDTMR47K35F5TB | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | DSB1V474K1S vs NDTMR47K35F5TB |
NDTMR47K35F4TR | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | DSB1V474K1S vs NDTMR47K35F4TR |
NDTMR47K35F3TR | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | DSB1V474K1S vs NDTMR47K35F3TR |
NDTMR47K35F3TB | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | DSB1V474K1S vs NDTMR47K35F3TB |
CX02M474K | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | DSB1V474K1S vs CX02M474K |