NDTM475M35F1TB
NIC Components Corp
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of NDTM475M35F1TB by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NDTM475M35F1TB by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NDTM475M35F1TB by NIC Components Corp

NDTM475M35F1TB
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.40
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
JESD-609 Code
e0
Leakage Current
0.0013 mA
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NDTM475M35F1TB
    NIC Components Corp
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for NDTM475M35F1TB

This table gives cross-reference parts and alternative options found for NDTM475M35F1TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM475M35F1TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB4.7/35MFLF Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation NDTM475M35F1TB vs TB4.7/35MFLF
TB4.7/35M250PBTA Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation NDTM475M35F1TB vs TB4.7/35M250PBTA
TB4.7/35ME1 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation NDTM475M35F1TB vs TB4.7/35ME1
TB4.7/35M250PB Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation NDTM475M35F1TB vs TB4.7/35M250PB
TEP475M035SCS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 2222, RADIAL LEADED Kyocera AVX Components NDTM475M35F1TB vs TEP475M035SCS
TB4.7/35M1LF Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation NDTM475M35F1TB vs TB4.7/35M1LF
TB4.7/35M1PBTR Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation NDTM475M35F1TB vs TB4.7/35M1PBTR
TB4.7/35M2 CAP,TANTALUM / TA2O5,4.7UF,35VDC,20% -TOL,20% +TOL Nemco Electronics Corporation NDTM475M35F1TB vs TB4.7/35M2
TB4.7/35ME2TR Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation NDTM475M35F1TB vs TB4.7/35ME2TR
TB4.7/35MFTR Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nemco Electronics Corporation NDTM475M35F1TB vs TB4.7/35MFTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDTM475M35F1TB by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDTM475M35F1TB by NIC Components Corp

  • Please alert me when NDTM475M35F1TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDTM475M35F1TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDTM475M35F1TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDTM475M35F1TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDTM475M35F1TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDTM475M35F1TB by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: