Part Details for NDTM2R2K35F4TR by NIC Components Corp
Overview of NDTM2R2K35F4TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM2R2K35F4TR
NDTM2R2K35F4TR CAD Models
NDTM2R2K35F4TR Part Data Attributes
|
NDTM2R2K35F4TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM2R2K35F4TR
NIC Components Corp
CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | NDTM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | NDTM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for NDTM2R2K35F4TR
This table gives cross-reference parts and alternative options found for NDTM2R2K35F4TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM2R2K35F4TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM2R2K35F2TB | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTM2R2K35F4TR vs NDTM2R2K35F2TB |
PDT2.2/35KE2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | NDTM2R2K35F4TR vs PDT2.2/35KE2TA |
NDTM2R2K35F1TR | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTM2R2K35F4TR vs NDTM2R2K35F1TR |
PDT2.2/35K1TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | NDTM2R2K35F4TR vs PDT2.2/35K1TA |
DN1V2R2K8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | NDTM2R2K35F4TR vs DN1V2R2K8S |
NDTM2R2K35F1TB | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTM2R2K35F4TR vs NDTM2R2K35F1TB |
NDTM2R2K35F2TR | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTM2R2K35F4TR vs NDTM2R2K35F2TR |
NDTM2R2K35F3TB | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | NDTM2R2K35F4TR vs NDTM2R2K35F3TB |
PDT2.2/35KE2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | NDTM2R2K35F4TR vs PDT2.2/35KE2TR |
PDT2.2/35K2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | NDTM2R2K35F4TR vs PDT2.2/35K2TR |