There are no models available for this part yet.
Overview of PDT2.2/35K1TA by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDT2C0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P65PDT2L1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P08PDT280N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
CAD Models for PDT2.2/35K1TA by Nemco Electronics Corporation
Part Data Attributes for PDT2.2/35K1TA by Nemco Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEMCO ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Custom Capabilities
|
Packaging, Leads
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Series
|
PDT
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for PDT2.2/35K1TA
This table gives cross-reference parts and alternative options found for PDT2.2/35K1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDT2.2/35K1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM2R2K35F2TB | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT2.2/35K1TA vs NDTM2R2K35F2TB |
PDT2.2/35KE2TA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | PDT2.2/35K1TA vs PDT2.2/35KE2TA |
NDTM2R2K35F1TR | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT2.2/35K1TA vs NDTM2R2K35F1TR |
DN1V2R2K8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | PDT2.2/35K1TA vs DN1V2R2K8S |
NDTM2R2K35F1TB | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT2.2/35K1TA vs NDTM2R2K35F1TB |
NDTM2R2K35F2TR | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT2.2/35K1TA vs NDTM2R2K35F2TR |
NDTM2R2K35F3TB | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT2.2/35K1TA vs NDTM2R2K35F3TB |
NDTM2R2K35F4TR | CAP,TANTALUM / TA2O5,2.2UF,35VDC,10% -TOL,10% +TOL | NIC Components Corp | PDT2.2/35K1TA vs NDTM2R2K35F4TR |
PDT2.2/35KE2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | PDT2.2/35K1TA vs PDT2.2/35KE2TR |
PDT2.2/35K2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | PDT2.2/35K1TA vs PDT2.2/35K2TR |