Part Details for NDT3055LTNR_NL by Fairchild Semiconductor Corporation
Overview of NDT3055LTNR_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDT3055LTNR_NL
NDT3055LTNR_NL CAD Models
NDT3055LTNR_NL Part Data Attributes:
|
NDT3055LTNR_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDT3055LTNR_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDT3055LTNR_NL
This table gives cross-reference parts and alternative options found for NDT3055LTNR_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDT3055LTNR_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDT3055L/S62Z | 3.7A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261 | Texas Instruments | NDT3055LTNR_NL vs NDT3055L/S62Z |
NDT3055D84Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055LTNR_NL vs NDT3055D84Z |
NDT3055L99Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055LTNR_NL vs NDT3055L99Z |
NDT3055LS62Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055LTNR_NL vs NDT3055LS62Z |
NDT3055L_NL | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055LTNR_NL vs NDT3055L_NL |
NDT3055LTNR | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | NDT3055LTNR_NL vs NDT3055LTNR |
NDT3055L/D84Z | 3.7A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261 | Texas Instruments | NDT3055LTNR_NL vs NDT3055L/D84Z |
NDT3055S62Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055LTNR_NL vs NDT3055S62Z |
NDT3055LL84Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT3055LTNR_NL vs NDT3055LL84Z |
NDT3055LD84Z | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | NDT3055LTNR_NL vs NDT3055LD84Z |