NDS-04V
Description: Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of NDS-04V by Diptronics Manufacturing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for NDS-04V by Diptronics Manufacturing Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 113-NDS-04V
Mouser Electronics DIP Switches / SIP Switches SLIDE ACT 4 POS RoHS: Compliant 1510
  • 1 $1.5500
  • 40 $1.2900
  • 120 $1.1700
  • 520 $1.0600
  • 1,000 $0.9830
  • 2,000 $0.8700
  • 5,000 $0.7830
  • 10,000 $0.7460
$0.7460 / $1.5500 Buy Now
CHIPMALL.COM LIMITED 4Bit Red Plugin DIP Switches ROHS 1088
  • 5 $0.4547
  • 50 $0.3218
  • 150 $0.2720
  • 500 $0.2493
  • 2,500 $0.2357
$0.2357 / $0.4547 Buy Now
Ozdisan Elektronik SWITCH DIP 4 Pos. SPST 25mA 24VDC THT V/T 265
  • 1 $0.8697
  • 40 $0.7563
$0.7563 / $0.8697 Buy Now

CAD Models for NDS-04V by Diptronics Manufacturing Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NDS-04V by Diptronics Manufacturing Inc

NDS-04V
Diptronics Manufacturing Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Diptronics
Actuator Color
WHITE
Actuator Length
0.047 inch
Actuator Material
PBT/THERMOPLASTIC
Actuator Type
RAISED TYPE
Body Breadth
9.9 mm
Body Color
BLACK
Body Height
5.85 mm
Body Length or Diameter
11.52 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Function
OFF-ON
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD OVER NICKEL
Housing Material
PBT/THERMOPLASTIC
Insulation Resistance
100000000 Ω
Insulator Material
PBT/THERMOPLASTIC
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
8
Packing Method
TUBE
Solderability
WAVE/HAND
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Terminal Length
0.126 inch
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. NDS-04V
    Diptronics Manufacturing Inc
    Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for NDS-04V

This table gives cross-reference parts and alternative options found for NDS-04V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS-04V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS-04 Switch, SPST, 0.025A, 24VDC, Through Hole-straight Salecom Electronics Co Ltd NDS-04V vs DS-04
NDS-04-V Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-Straight, ROHS COMPLIANT Diptronics Manufacturing Inc NDS-04V vs NDS-04-V
NDS-04T Slide Dip Switch, SPST, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight APEM Inc NDS-04V vs NDS-04T
NDS-04 Slide Dip Switch, SPST, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight APEM Inc NDS-04V vs NDS-04
NDS-04-V Slide Dip Switch, APEM Inc NDS-04V vs NDS-04-V

Related Parts for NDS-04V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDS-04V by Diptronics Manufacturing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDS-04V by Diptronics Manufacturing Inc

Select Manufacturer
Which Manufacturer of NDS-04V would you like to use for your alert(s)?
  • Please alert me when NDS-04V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDS-04V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDS-04V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDS-04V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDS-04V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDS-04V by Diptronics Manufacturing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: