-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-DS04
|
Mouser Electronics | DIP Switches / SIP Switches Raised actuator standard dip 4 pos. RoHS: Compliant | 2251 |
|
$0.7500 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDS-04-V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
NDS-04-V
APEM Inc
Slide Dip Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | WHITE | |
Actuator Length | 0.04 inch | |
Actuator Material | PBT | |
Actuator Type | RAISED TYPE | |
Body Breadth | 9.9 mm | |
Body Height | 5.85 mm | |
Body Length or Diameter | 11.52 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | PBT | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PA66 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for NDS-04-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS-04-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS-04 | Switch, SPST, 0.025A, 24VDC, Through Hole-straight | Salecom Electronics Co Ltd | NDS-04-V vs DS-04 |
NDS-04-V | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-Straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | NDS-04-V vs NDS-04-V |
NDS-04T | Slide Dip Switch, SPST, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | NDS-04-V vs NDS-04T |
NDS-04 | Slide Dip Switch, SPST, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | NDS-04-V vs NDS-04 |