Part Details for NCV8505D2T50R4G by onsemi
Overview of NCV8505D2T50R4G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8505D2T50R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4713
|
Newark | Ldo, Aec-Q100, Fixed, 5V, 0.4A, To-263-7 Rohs Compliant: Yes |Onsemi NCV8505D2T50R4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1839 |
|
$2.1500 / $4.3300 | Buy Now |
DISTI #
98H0931
|
Newark | Ic, volt Regulator, fixed,+5V, bipolar, sip,7Pin, plastic Rohs Compliant: Yes |Onsemi NCV8505D2T50R4G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $2.0500 | Buy Now |
DISTI #
NCV8505D2T50R4GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 400MA D2PAK-7 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
317 In Stock |
|
$1.5255 / $4.2800 | Buy Now |
DISTI #
NCV8505D2T50R4G
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 8-Pin(7+Tab) D2PAK T/R - Tape and Reel (Alt: NCV8505D2T50R4G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5133 / $1.8062 | Buy Now |
DISTI #
863-NCV8505D2T50R4G
|
Mouser Electronics | LDO Voltage Regulators 5.0V 400mA w/ENABLE RoHS: Compliant | 1293 |
|
$1.5200 / $3.5500 | Buy Now |
DISTI #
V72:2272_07304076
|
Arrow Electronics | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2422 Container: Cut Strips | Americas - 750 |
|
$1.9940 / $2.8630 | Buy Now |
DISTI #
V79:2366_26240183
|
Arrow Electronics | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 9 |
|
$1.1116 | Buy Now |
|
Future Electronics | NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.4A Automotive 8-Pin(7+Tab) D2PAK T/R RoHS: Compliant | 0 |
|
$1.4500 / $1.5800 | Buy Now |
DISTI #
82428799
|
Verical | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R Min Qty: 3 Package Multiple: 1 Date Code: 2422 | Americas - 750 |
|
$1.9940 / $2.8630 | Buy Now |
Part Details for NCV8505D2T50R4G
NCV8505D2T50R4G CAD Models
NCV8505D2T50R4G Part Data Attributes
|
NCV8505D2T50R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8505D2T50R4G
onsemi
LDO Regulator, 400 mA 5.0 V, D2PAK-7 (Short Lead), 750-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-7 (Short Lead) | |
Package Description | D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 936AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for NCV8505D2T50R4G
This table gives cross-reference parts and alternative options found for NCV8505D2T50R4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8505D2T50R4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8505D2T50G | LDO Regulator, 400 mA 5.0 V, D2PAK-7 (Short Lead), 50-TUBE, Automotive Qualified | onsemi | NCV8505D2T50R4G vs NCV8505D2T50G |