NCV8505D2T50R4G vs MIC29201-4.8WU feature comparison

NCV8505D2T50R4G onsemi

Buy Now Datasheet

MIC29201-4.8WU Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK-7 (Short Lead)
Package Description D2PAK-7 TO-263, 5-PIN
Pin Count 7
Manufacturer Package Code 936AB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks 4 Weeks
Samacsys Manufacturer onsemi Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.18 V
Dropout Voltage1-Nom 0.4 V 0.1 V
Input Voltage Absolute-Max 45 V 60 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 5.85 V
JESD-30 Code R-PSSO-G7 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.16 mm 10.363 mm
Line Regulation-Max 0.025% 0.0194%
Load Regulation-Max 0.03% 0.01455%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 5.15 V 5.044 V
Output Voltage1-Min 4.85 V 4.656 V
Output Voltage1-Nom 5 V 4.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP7H,.55,50TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 4.82 mm 4.597 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 3% 4%
Width 8.89 mm 8.7755 mm
Base Number Matches 1 2
Rohs Code Yes

Compare NCV8505D2T50R4G with alternatives

Compare MIC29201-4.8WU with alternatives