Drivers And Interfaces
NCV8405ASTT3G
onsemi
Description: Self-Protected Low Side Driver with Temperature and Current Limit, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified

Overview of NCV8405ASTT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NCV8405ASTT3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 76T6420
Newark Self-Protected Low Side Driver With Temperature And Current Limit/ Reel Rohs Compliant: Yes |Onsemi NCV8405ASTT3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.6140
  • 6,000 $0.5580
  • 12,000 $0.5020
  • 18,000 $0.4840
  • 30,000 $0.4730
$0.4730 / $0.6140 Buy Now
DISTI # NCV8405ASTT3GOSCT-ND
DigiKey IC PWR DRIVER N-CHAN 1:1 SOT223 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8875
In Stock
  • 1 $1.2400
  • 10 $1.1080
  • 25 $1.0516
  • 100 $0.8076
  • 250 $0.7137
  • 500 $0.6761
  • 1,000 $0.5259
  • 4,000 $0.4996
  • 8,000 $0.4808
  • 12,000 $0.4658
$0.4658 / $1.2400 Buy Now
DISTI # NCV8405ASTT3G
Avnet Americas Trans MOSFET N-CH 42V 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCV8405ASTT3G) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 8876 Partner Stock
RFQ
DISTI # NCV8405ASTT3G
Avnet Americas Trans MOSFET N-CH 42V 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCV8405ASTT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel 8876 Factory Stock
  • 4,000 $0.5504
  • 8,000 $0.5355
  • 16,000 $0.5207
  • 24,000 $0.5058
  • 32,000 $0.4909
  • 40,000 $0.4760
  • 400,000 $0.4612
$0.4612 / $0.5504 Buy Now
DISTI # 863-NCV8405ASTT3G
Mouser Electronics Power Switch ICs - Power Distribution SELF PROTECTED LOW SIDE F 64215
  • 1 $1.2400
  • 10 $1.0600
  • 100 $0.7140
  • 500 $0.6770
  • 1,000 $0.5260
  • 4,000 $0.4990
  • 8,000 $0.4650
$0.4650 / $1.2400 Buy Now
Future Electronics Self-Protected Low Side Driver with Temperature and Current Limit RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Container: Reel 0
Reel
  • 4,000 $0.4900
$0.4900 Buy Now
Onlinecomponents.com Self-Protected Low Side Driver with Temperature and Current Limit RoHS: Compliant Alternative Product Available
  • 1,000 $0.9669
  • 2,000 $0.5950
  • 3,000 $0.4711
  • 4,000 $0.4617
$0.4617 / $0.9669 Buy Now
Ameya Holding Limited Self-Protected Low Side Driver with Temperature and Current Limit 12000
RFQ
DISTI # NCV8405ASTT3G
Avnet Silica Trans MOSFET N-CH 42V 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV8405ASTT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NCV8405ASTT3G
EBV Elektronik Trans MOSFET N-CH 42V 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV8405ASTT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 49 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 248876
  • 1 $0.3800
$0.3800 RFQ
LCSC 42V 90m 6A 1 SOT-223-3 Power Distribution Switches ROHS 8
  • 1 $1.1198
  • 10 $0.9628
  • 30 $0.8638
  • 100 $0.6471
  • 500 $0.6015
  • 1,000 $0.5811
$0.5811 / $1.1198 Buy Now
Master Electronics Self-Protected Low Side Driver with Temperature and Current Limit RoHS: Compliant Alternative Product Available
  • 1,000 $0.9669
  • 2,000 $0.5950
  • 3,000 $0.4711
  • 4,000 $0.4617
$0.4617 / $0.9669 Buy Now

CAD Models for NCV8405ASTT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV8405ASTT3G by onsemi

NCV8405ASTT3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-223 (TO-261) 4 LEAD
Package Description
SOT-223, 4 PIN
Pin Count
4
Manufacturer Package Code
0.0318
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
10.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
Want to compare parts?
  1. NCV8405ASTT3G
    onsemi
    Self-Protected Low Side Driver with Temperature and Current Limit, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
    VS

Alternate Parts for NCV8405ASTT3G

This table gives cross-reference parts and alternative options found for NCV8405ASTT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8405ASTT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NIF62514T3G Self-protected FET, Current and Temp Limit, 42 V clamp, ESD, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi NCV8405ASTT3G vs NIF62514T3G
NIF62514T1 Self-protected FET, Current and Temp Limit, 42 V clamp, ESD, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi NCV8405ASTT3G vs NIF62514T1
NIF62514T3 6A, 42V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 318E-04, 4 PIN onsemi NCV8405ASTT3G vs NIF62514T3
Part Number Description Manufacturer Compare
NIF62514T1 Self-protected FET, Current and Temp Limit, 42 V clamp, ESD, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi NCV8405ASTT3G vs NIF62514T1
NIF62514T3G Self-protected FET, Current and Temp Limit, 42 V clamp, ESD, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi NCV8405ASTT3G vs NIF62514T3G
VNN7NV04PTR-E OMNIFET II - fully autoprotected Power MOSFET STMicroelectronics NCV8405ASTT3G vs VNN7NV04PTR-E
NIF62514 6A, 40V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 318E-04, 4 PIN onsemi NCV8405ASTT3G vs NIF62514
NIF62514T3 6A, 42V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 318E-04, 4 PIN onsemi NCV8405ASTT3G vs NIF62514T3

Related Parts for NCV8405ASTT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV8405ASTT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV8405ASTT3G by onsemi

Select Manufacturer
Which Manufacturer of NCV8405ASTT3G would you like to use for your alert(s)?
  • Please alert me when NCV8405ASTT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV8405ASTT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV8405ASTT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV8405ASTT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV8405ASTT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV8405ASTT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: