Part Details for NCV7441D20R2G by onsemi
Overview of NCV7441D20R2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV7441D20R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1450
|
Newark | Can Transceiver, Dual, High Speed, Low Power/Reel |Onsemi NCV7441D20R2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
3254559RL
|
Farnell | DUAL CAN TRANSCEIVER, 1MBPS, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$0.7410 / $1.2685 | Buy Now |
DISTI #
3254559
|
Farnell | DUAL CAN TRANSCEIVER, 1MBPS, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7410 / $1.2685 | Buy Now |
Part Details for NCV7441D20R2G
NCV7441D20R2G CAD Models
NCV7441D20R2G Part Data Attributes:
|
NCV7441D20R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7441D20R2G
onsemi
Dual CAN Transceiver, High Speed, Low Power, SOIC-14 NB, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751AP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV7441D20R2G
This table gives cross-reference parts and alternative options found for NCV7441D20R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7441D20R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7441D20G | Dual CAN Transceiver, High Speed, Low Power, SOIC-14 NB, 55-TUBE | onsemi | NCV7441D20R2G vs NCV7441D20G |