-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual CAN Transceiver, High Speed, for long networks, SOIC-20 Wide Body, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIS42770ICAW1G
|
Avnet Americas | CAN 1Mbps 5V 20-Pin SOIC W Rail - Rail/Tube (Alt: AMIS42770ICAW1G) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 554 Partner Stock |
|
$23.3120 / $27.8240 | Buy Now |
DISTI #
AMIS42770ICAW1G
|
Avnet Americas | CAN 1Mbps 5V 20-Pin SOIC W Rail - Rail/Tube (Alt: AMIS42770ICAW1G) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 554 Partner Stock |
|
$23.3120 / $27.8240 | Buy Now |
DISTI #
2531188
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9413 / $5.4690 | Buy Now |
DISTI #
2531188
|
Farnell | CAN TRANSCEIVER, 1MBPS, SOIC-20 RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 5 Days Container: Each | 0 |
|
$4.8027 / $6.5117 | Buy Now |
|
Flip Electronics | Stock, ship today | 554 |
|
$18.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMIS42770ICAW1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS42770ICAW1G
onsemi
Dual CAN Transceiver, High Speed, for long networks, SOIC-20 Wide Body, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 Wide Body | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.7762 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Current-Max | 0.1375 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5184 mm |
This table gives cross-reference parts and alternative options found for AMIS42770ICAW1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42770ICAW1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS42770ICAW1RG | Dual CAN Transceiver, High Speed, for long networks, SOIC-20 Wide Body, 1500-REEL | onsemi | AMIS42770ICAW1G vs AMIS42770ICAW1RG |