-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6967
|
Newark | Motor Ctrl, Bldc, Wsoic-24, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Wsoic, No. Of Pins:24Pins, Supply Voltage Min:10V, Supply Voltage Max:30V, Operating Temperature Rohs Compliant: Yes |Onsemi NCV33035DWR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1055 |
|
$4.8000 / $8.7000 | Buy Now |
DISTI #
26K5007
|
Newark | Ic, motor Controller, bicmos, sop,24Pin Rohs Compliant: Yes |Onsemi NCV33035DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2900 / $5.4800 | Buy Now |
DISTI #
NCV33035DWR2GOSCT-ND
|
DigiKey | IC MOTOR DRIVER 10V-30V 24SOIC Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1029 In Stock |
|
$4.4001 / $8.3800 | Buy Now |
DISTI #
NCV33035DWR2G
|
Avnet Americas | Brushless DC Motor Controller 24-Pin SOIC T/R - Tape and Reel (Alt: NCV33035DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$4.6702 / $5.2278 | Buy Now |
DISTI #
863-NCV33035DWR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC Brushless Motor Controller RoHS: Compliant | 13409 |
|
$4.5700 / $8.3700 | Buy Now |
|
Future Electronics | MC Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.0900 | Buy Now |
DISTI #
NCV33035DWR2G
|
Avnet Americas | Brushless DC Motor Controller 24-Pin SOIC T/R - Tape and Reel (Alt: NCV33035DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$4.6702 / $5.2278 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 358 |
|
RFQ | |
DISTI #
NCV33035DWR2G
|
Avnet Asia | Brushless DC Motor Controller 24-Pin SOIC T/R (Alt: NCV33035DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days | 0 |
|
$4.1002 / $4.5858 | Buy Now |
DISTI #
NCV33035DWR2G
|
Avnet Silica | Brushless DC Motor Controller 24-Pin SOIC T/R (Alt: NCV33035DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV33035DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33035DWR2G
onsemi
Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | LEAD FREE, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for NCV33035DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33035DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33035DWR2 | Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL, Automotive Qualified | onsemi | NCV33035DWR2G vs NCV33035DWR2 |
MC33035DW | BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDSO24, PLASTIC, SO-24 | Motorola Mobility LLC | NCV33035DWR2G vs MC33035DW |
MC33035DWR2 | Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL | onsemi | NCV33035DWR2G vs MC33035DWR2 |
MC33035DWG | Brushless DC Motor Controller, SOIC−24 WB, 30-TUBE | onsemi | NCV33035DWR2G vs MC33035DWG |