Part Details for MC33035DWR2 by onsemi
Overview of MC33035DWR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33035DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MC33035DWR2
|
Sensible Micro Corporation | Motorola RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 860 |
|
$3.2320 / $3.8380 | RFQ |
|
Chip1Cloud | Brushless DC Motor Controller | IC MOTOR DRIVER 10V-30V 24SOIC | 12000 |
|
RFQ | |
|
Win Source Electronics | Brushless DC Motor Controller | IC MOTOR DRIVER 10V-30V 24SOIC | 100000 |
|
$2.3560 / $3.5330 | Buy Now |
Part Details for MC33035DWR2
MC33035DWR2 CAD Models
MC33035DWR2 Part Data Attributes:
|
MC33035DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33035DWR2
onsemi
Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | PLASTIC, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC33035DWR2
This table gives cross-reference parts and alternative options found for MC33035DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33035DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33035DWR2 | Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL, Automotive Qualified | onsemi | MC33035DWR2 vs NCV33035DWR2 |
MC33035DW | BRUSHLESS DC MOTOR CONTROLLER, 0.1A, PDSO24, PLASTIC, SO-24 | Motorola Mobility LLC | MC33035DWR2 vs MC33035DW |
NCV33035DWR2G | Brushless DC Motor Controller, SOIC−24 WB, 1000-REEL, Automotive Qualified | onsemi | MC33035DWR2 vs NCV33035DWR2G |
MC33035DWG | Brushless DC Motor Controller, SOIC−24 WB, 30-TUBE | onsemi | MC33035DWR2 vs MC33035DWG |