Datasheets
NCV3065PG by:

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive, 8 LEAD PDIP, 50-TUBE

Part Details for NCV3065PG by onsemi

Overview of NCV3065PG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for NCV3065PG

NCV3065PG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCV3065PG Part Data Attributes

NCV3065PG onsemi
Buy Now Datasheet
Compare Parts:
NCV3065PG onsemi Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive, 8 LEAD PDIP, 50-TUBE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, DIP-8
Pin Count 8
Manufacturer Package Code 626-05
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.78 mm
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 4.45 mm
Supply Voltage-Max 40 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade AUTOMOTIVE
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
fmax-Min 0.19 MHz

Alternate Parts for NCV3065PG

This table gives cross-reference parts and alternative options found for NCV3065PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV3065PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NCP3065PG Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs, 8 LEAD PDIP, 50-TUBE onsemi NCV3065PG vs NCP3065PG
Part Number Description Manufacturer Compare
NCP3065PG Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs, 8 LEAD PDIP, 50-TUBE onsemi NCV3065PG vs NCP3065PG

NCV3065PG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV3065PG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV3065PG by onsemi

  • Please alert me when NCV3065PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV3065PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV3065PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV3065PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV3065PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV3065PG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: