There are no models available for this part yet.
Overview of NCV1009DG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV1009DG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NCV1009DG
|
Avnet Americas | V-Ref Precision 2.5V 8-Pin SOIC N Rail - Rail/Tube (Alt: NCV1009DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 52 Partner Stock |
|
RFQ | ||
Rochester Electronics | NCV1009 - Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 52 |
|
$0.3481 / $0.4095 | Buy Now |
CAD Models for NCV1009DG by onsemi
Part Data Attributes for NCV1009DG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC-8 Narrow Body
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.508 V
|
Output Voltage-Min
|
2.48 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
15 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.8%
|
Width
|
3.9 mm
|
Alternate Parts for NCV1009DG
This table gives cross-reference parts and alternative options found for NCV1009DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV1009DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV1009DR2G | 2.5 V Voltage Reference, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV1009DG vs NCV1009DR2G |
NCV1009DR2 | 2.5 V Voltage Reference, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV1009DG vs NCV1009DR2 |
Related Parts for NCV1009DG
-
NCV1009DVoltage References
-
NCV33078DR2GOperational Amplifiers
-
NCP5422ADR2GSwitching Regulator or Controllers
-
NCV2931ADT5.0RKGLinear Regulator ICs
-
NDS8961Power Field-Effect Transistors
-
NCV33161DR2Power Management Circuits
-
NDT02N60ZT1GSmall Signal Field-Effect Transistors
-
NC7ST32M5Gates
-
NCV7340D14GNetwork Interfaces