Part Details for OPA361AIDCKRG4 by Texas Instruments
Overview of OPA361AIDCKRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA361AIDCKRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-OPA361AIDCKRG4
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Tape & Reel | 32000 |
|
$0.4387 / $0.4753 | RFQ |
Part Details for OPA361AIDCKRG4
OPA361AIDCKRG4 CAD Models
OPA361AIDCKRG4 Part Data Attributes
|
OPA361AIDCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA361AIDCKRG4
Texas Instruments
3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for OPA361AIDCKRG4
This table gives cross-reference parts and alternative options found for OPA361AIDCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA361AIDCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA361AIDCKTG4 | 3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125 | Texas Instruments | OPA361AIDCKRG4 vs OPA361AIDCKTG4 |
OPA361AQDCKRQ1 | Automotive AEC-Q100 Grade 1 Qualified 3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125 | Texas Instruments | OPA361AIDCKRG4 vs OPA361AQDCKRQ1 |