-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0826
|
Newark | Dcdc Buck Converter/ Reel |Onsemi NCP6324CMTAATBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 / $0.6440 | Buy Now |
DISTI #
NCP6324CMTAATBGOSCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8WDFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$0.4876 / $1.3000 | Buy Now |
DISTI #
NCP6324CMTAATBG
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin WDFN T/R - Tape and Reel (Alt: NCP6324CMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.5227 / $0.5851 | Buy Now |
DISTI #
863-NCP6324CMTAATBG
|
Mouser Electronics | Switching Voltage Regulators DCDC BUCK CONVERTER RoHS: Compliant | 5413 |
|
$0.4870 / $1.0200 | Buy Now |
DISTI #
V79:2366_28620035
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 12000 |
|
$0.4134 / $0.6613 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5010 | Buy Now |
DISTI #
74514619
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2301 | Americas - 12000 |
|
$0.4134 / $0.6151 | Buy Now |
DISTI #
NCP6324CMTAATBG
|
Avnet Asia | Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin WDFN T/R (Alt: NCP6324CMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.3719 / $0.4159 | Buy Now |
DISTI #
NCP6324CMTAATBG
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin WDFN T/R (Alt: NCP6324CMTAATBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 2A 8WDFN | 1425 |
|
$0.5320 / $0.7544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP6324CMTAATBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6324CMTAATBG
onsemi
Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NCP6324CMTAATBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP6324CMTAATBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP6324BMTAATBG | Synchronous Buck Converter, 3 MHz, 2.0 A, 3000-REEL | onsemi | NCP6324CMTAATBG vs NCP6324BMTAATBG |
NCP6332CMTAATBG | Synchronous Buck Converter, 3 MHz, 1.2 A, WDFN8 2x2, 0.5P, 3000-REEL | onsemi | NCP6324CMTAATBG vs NCP6332CMTAATBG |
NCP6332BMTAATBG | Synchronous Buck Converter, 3 MHz, 1.2 A, WDFN8 2x2, 0.5P, 3000-REEL | onsemi | NCP6324CMTAATBG vs NCP6332BMTAATBG |