Part Details for NCP5603MNR2G by onsemi
Overview of NCP5603MNR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP5603MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1925
|
Newark | Ic, laser Diode/Led Driver, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi NCP5603MNR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | LED DISPLAY DRIVER, QCC10 | 80 |
|
$1.1375 / $2.2750 | Buy Now |
|
Rochester Electronics | NCP5603 - LED Driver, 4-Segment ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 196519 |
|
$0.6508 / $0.7656 | Buy Now |
DISTI #
NCP5603MNR2G
|
TME | IC: driver, LED driver, DFN10, 350mA, 4.275÷4.725V,4.75÷5.25V Min Qty: 1 | 0 |
|
$0.8400 / $1.2700 | RFQ |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 10DFN | 10183 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for NCP5603MNR2G
NCP5603MNR2G CAD Models
NCP5603MNR2G Part Data Attributes
|
NCP5603MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5603MNR2G
onsemi
White LED Driver, High Efficiency, Charge Pump Converter, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCP5603MNR2G
This table gives cross-reference parts and alternative options found for NCP5603MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5603MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5603MNR2 | IC LED DISPLAY DRIVER, QCC10, 3 X 3 MM, QFN-10, Display Driver | onsemi | NCP5603MNR2G vs NCP5603MNR2 |