Power Circuits
NCP5501DT50RKG
onsemi
Description: LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL

Overview of NCP5501DT50RKG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCP5501DT50RKG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 08AK6562
Newark Linear Voltage Regulator, Ldo, 500 Ma/ Reel Rohs Compliant: Yes |Onsemi NCP5501DT50RKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.9260
  • 10 $0.7590
  • 25 $0.6830
  • 50 $0.6080
  • 100 $0.5320
  • 250 $0.5160
  • 500 $0.4980
$0.4980 / $0.9260 Buy Now
DISTI # 02M9834
Newark Ldo Voltage Regulator, 5V, 0.5A, D-Pak-3, Full Reel, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NCP5501DT50RKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4600
  • 3,000 $0.4490
  • 6,000 $0.4140
  • 12,000 $0.3880
  • 18,000 $0.3610
  • 30,000 $0.3450
$0.3450 / $0.4600 Buy Now
DISTI # 81Y6940
Newark Ldo, Fixed, 5V, 0.5A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP5501DT50RKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.9260
  • 10 $0.7590
  • 25 $0.6830
  • 50 $0.6080
  • 100 $0.5320
  • 250 $0.5160
  • 500 $0.4980
$0.4980 / $0.9260 Buy Now
DISTI # NCP5501DT50RKGOSCT-ND
DigiKey IC REG LINEAR 5V 500MA DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2828
In Stock
  • 1 $0.8900
  • 10 $0.7960
  • 25 $0.7552
  • 100 $0.5798
  • 250 $0.5124
  • 500 $0.4854
  • 1,000 $0.3775
  • 2,500 $0.3587
  • 5,000 $0.3452
  • 12,500 $0.3344
  • 25,000 $0.3337
$0.3337 / $0.8900 Buy Now
DISTI # NCP5501DT50RKG
Avnet Americas LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCP5501DT50RKG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 625 Partner Stock
RFQ
DISTI # NCP5501DT50RKG
Avnet Americas LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCP5501DT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3952
  • 5,000 $0.3845
  • 10,000 $0.3738
  • 15,000 $0.3631
  • 20,000 $0.3524
  • 25,000 $0.3418
  • 250,000 $0.3311
$0.3311 / $0.3952 Buy Now
DISTI # 863-NCP5501DT50RKG
Mouser Electronics LDO Voltage Regulators ANA LDO REG RoHS: Compliant 19794
  • 1 $0.8900
  • 10 $0.7200
  • 100 $0.5120
  • 500 $0.4790
  • 1,000 $0.3730
  • 2,500 $0.3580
  • 5,000 $0.3530
  • 10,000 $0.3420
$0.3420 / $0.8900 Buy Now
Future Electronics NCP5501 Series 500 mA 5 V Fixed Output LDO Voltage Regulator - TO-252-3 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel 45000
Reel
  • 2,500 $0.3750
  • 5,000 $0.3600
$0.3600 / $0.3750 Buy Now
Future Electronics NCP5501 Series 500 mA 5 V Fixed Output LDO Voltage Regulator - TO-252-3 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel 2162
Cut Tape/Mini-Reel
  • 1 $0.9200
  • 15 $0.8150
  • 75 $0.7550
  • 250 $0.7050
  • 1,250 $0.6450
$0.6450 / $0.9200 Buy Now
Onlinecomponents.com LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 5.0 V RoHS: Compliant 0
  • 2,500 $0.3468
  • 5,000 $0.3380
  • 7,500 $0.3329
  • 10,000 $0.3279
  • 15,000 $0.3230
  • 25,000 $0.3181
$0.3181 / $0.3468 Buy Now
Bristol Electronics   2424
RFQ
Rochester Electronics NCP5501 - Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO2 RoHS: Compliant Status: Active Min Qty: 1 625
  • 1 $0.3894
  • 25 $0.3816
  • 100 $0.3660
  • 500 $0.3505
  • 1,000 $0.3310
$0.3310 / $0.3894 Buy Now
DISTI # NCP5501DT50RKG
TME IC: voltage regulator, LDO,linear,fixed, 5V, 0.5A, DPAK, SMD, ±4.9% Min Qty: 1 2492
  • 1 $1.2130
  • 5 $0.6740
  • 25 $0.5950
  • 100 $0.5350
  • 500 $0.4990
$0.4990 / $1.2130 Buy Now
Chip 1 Exchange INSTOCK 1978
RFQ
DISTI # NCP5501DT50RKG
Avnet Asia LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: NCP5501DT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days 0
  • 2,500 $0.3814
  • 5,000 $0.3560
  • 7,500 $0.3468
  • 12,500 $0.3380
  • 25,000 $0.3296
  • 62,500 $0.3217
  • 125,000 $0.3141
$0.3141 / $0.3814 Buy Now
DISTI # NCP5501DT50RKG
Avnet Silica LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: NCP5501DT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NCP5501DT50RKG
EBV Elektronik LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R (Alt: NCP5501DT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 15000
RFQ
Win Source Electronics IC REG LDO 5V 0.5A DPAK / LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R 74300
  • 75 $0.6770
  • 180 $0.5560
  • 280 $0.5390
  • 385 $0.5210
  • 500 $0.5040
  • 665 $0.4520
$0.4520 / $0.6770 Buy Now

CAD Models for NCP5501DT50RKG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP5501DT50RKG by onsemi

NCP5501DT50RKG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Package Description
DPAK-3
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
Dropout Voltage1-Nom
0.23 V
Input Voltage Absolute-Max
18 V
Input Voltage-Max
16 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.54 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
5.245 V
Output Voltage1-Min
4.755 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
4.9%
Width
6.095 mm
Want to compare parts?
  1. NCP5501DT50RKG
    onsemi
    LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
    VS

Alternate Parts for NCP5501DT50RKG

This table gives cross-reference parts and alternative options found for NCP5501DT50RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5501DT50RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5209-5.0YS 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 Microchip Technology Inc NCP5501DT50RKG vs MIC5209-5.0YS
MIC2920A-5.0WT 5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM3 Microchip Technology Inc NCP5501DT50RKG vs MIC2920A-5.0WT
MIC5209-5.0BS Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 3 PIN Microchip Technology Inc NCP5501DT50RKG vs MIC5209-5.0BS
TC1262-5.0VDBTR 5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN Microchip Technology Inc NCP5501DT50RKG vs TC1262-5.0VDBTR
MIC5209-5.0YU-TR 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 Microchip Technology Inc NCP5501DT50RKG vs MIC5209-5.0YU-TR
MIC5209-5.0YM 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc NCP5501DT50RKG vs MIC5209-5.0YM

Related Parts for NCP5501DT50RKG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP5501DT50RKG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP5501DT50RKG by onsemi

Select Manufacturer
Which Manufacturer of NCP5501DT50RKG would you like to use for your alert(s)?
  • Please alert me when NCP5501DT50RKG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP5501DT50RKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP5501DT50RKG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP5501DT50RKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP5501DT50RKG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP5501DT50RKG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: