NCP5501DT50RKG
vs
TC1262-5.0VDBTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
MICROCHIP TECHNOLOGY INC
Part Package Code
DPAK (SINGLE GAUGE) TO-252
SOT-223
Package Description
DPAK-3
SOP, SOT-223
Pin Count
3
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
13 Weeks
9 Weeks
Samacsys Manufacturer
onsemi
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.7 V
0.65 V
Dropout Voltage1-Nom
0.23 V
0.35 V
Input Voltage Absolute-Max
18 V
6.5 V
Input Voltage-Max
16 V
6 V
Input Voltage-Min
2.5 V
6 V
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e3
e3
Length
6.54 mm
6.5 mm
Line Regulation-Max
0.05%
0.0175%
Load Regulation-Max
0.05%
0.24995%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.245 V
5.125 V
Output Voltage1-Min
4.755 V
4.875 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HSOP
Package Equivalence Code
SMSIP3H,.38,90TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Packing Method
TR
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Tolerance-Max
4.9%
2.5%
Width
6.095 mm
3.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Compare NCP5501DT50RKG with alternatives
Compare TC1262-5.0VDBTR with alternatives